Texas Instruments TL1431MJGB

Precision adjustable (programmable) shunt reference for military temperature range 8-CDIP -55 to 125
$ 31.934
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1431MJGB.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages26 years ago

Augswan

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-15.54%

CAD Models

Download Texas Instruments TL1431MJGB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.934
$ 22.69
$ 22.69
Stock
66,462
83,099
83,099
Authorized Distributors
1
0
0
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
-
-
-
Max Output Voltage
36 V
36 V
36 V
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL1431MJGB.
Reference Designs

Related Parts

Texas Instruments5962-9962001QPA
Precision adjustable (programmable) shunt reference for military temperature range 8-CDIP -55 to 125
Analog DevicesREF43GZ
IC PREC VOLT REF LP 2.5V 8-CDIP / Voltage Reference IC V 8-CERDIP
Analog DevicesREF02CZ
V-Ref Precision 5V 8mA 8-Pin CDIP Tube
Analog DevicesREF02AZ
PWR SPLY FUNC, VOLTAGE REFERENCE, CERDIP-8,VS 7 TO 40V, IS 1MA, VO 5V, VN 15UVP-P
Analog Devices5962-8982501PA
THROUGH-HOLE Non-RoHS Compliant DUAL BIPOLAR voltage reference device 2.54mm 20ppm/C 36V 4mA

Descriptions

Descriptions of Texas Instruments TL1431MJGB provided by its distributors.

Precision adjustable (programmable) shunt reference for military temperature range 8-CDIP -55 to 125
V-Ref Adjustable 2.5V to 36V 100mA 8-Pin CDIP Tube
1-OUTPUT THREE TERM VOLTAGE REFERENCE 2.5 V CDIP8
Contains Lead THROUGH-HOLE RoHS Compliant DUAL voltage reference device 5.08mm 114ppm/C 37V 100mA
PRECISION ADJUSTABLE (PROGRAMMAB
TL1431M PRECISION ADJUSTABLE (PR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.