Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices REF02CZ

Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8
$ 3.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF02CZ.

DigiKey

Datasheet16 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices REF02CZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.66
$ 4.439
Stock
77,547
226,342
Authorized Distributors
1
6
Case/Package
CDIP
N
Number of Pins
8
8
Max Output Current
8 mA
8 mA
Min Input Voltage
-
7 V
Max Input Voltage
30 V
40 V
Min Output Voltage
-
5 V
Max Output Voltage
-
5 V
Tolerance
-
1 %
Temperature Coefficient
65 ppm/°C
65 ppm/°C
Cathode Current
-
-

Related Parts

Analog DevicesREF43GZ
IC PREC VOLT REF LP 2.5V 8-CDIP / Voltage Reference IC V 8-CERDIP

Descriptions

Descriptions of Analog Devices REF02CZ provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8
IC PREC VOLT REFERENCE 5V 8-CDIP Voltage Reference IC V
V-Ref Precision 5V 8mA 8-Pin CDIP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF-02CZ