Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices REF43GZ

IC Prec Volt Ref Lp 2.5V 8-CDIP / Voltage Reference IC V 8-CERDIP
$ 4.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF43GZ.

Verical

Datasheet12 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices REF43GZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.1
$ 21.92
Stock
208,169
102,048
Authorized Distributors
1
3
Case/Package
CDIP
Q
Number of Pins
8
8
Max Output Current
20 mA
20 mA
Min Input Voltage
-
4.5 V
Max Input Voltage
40 V
40 V
Min Output Voltage
-
2.5 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
-
0.06 %
Temperature Coefficient
25 ppm/°C
10 ppm/°C
Cathode Current
-
-

Related Parts

Analog DevicesREF02CZ
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8

Descriptions

Descriptions of Analog Devices REF43GZ provided by its distributors.

IC PREC VOLT REF LP 2.5V 8-CDIP / Voltage Reference IC V 8-CERDIP
25ppm/℃ 20mA 2.495V 2.5V 0.1% CERDIP-8 Through hole mounting 7.62mm(width)*5.08mm(height)
V-Ref Precision 2.5V 20mA 8-Pin CDIP Tube
The REF43 is a low power precision reference providing astable 2.5 V output independent of variations in supply voltage, load conditions or ambient temperature. It is suitable as a reference level for 8-, 10- and 12-bit data acquisition systems,or wherever a stable, known voltage is required.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated