Texas Instruments 5962-9962001QPA

Precision adjustable (programmable) shunt reference for military temperature range 8-CDIP -55 to 125
$ 37.32
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9962001QPA.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

Sierra IC

CAD Models

Download Texas Instruments 5962-9962001QPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.32
$ 31.934
$ 31.934
Stock
16,876
66,462
66,462
Authorized Distributors
1
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
-
-
-
Max Output Voltage
36 V
36 V
36 V
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTL1431MJG
Precision adjustable (programmable) shunt reference for military temperature range 8-CDIP -55 to 125
Texas InstrumentsTL1431MJGB
Precision adjustable (programmable) shunt reference for military temperature range 8-CDIP -55 to 125
Analog DevicesREF43GZ
IC PREC VOLT REF LP 2.5V 8-CDIP / Voltage Reference IC V 8-CERDIP
Analog DevicesREF02CZ
V-Ref Precision 5V 8mA 8-Pin CDIP Tube
Analog DevicesREF02AZ
PWR SPLY FUNC, VOLTAGE REFERENCE, CERDIP-8,VS 7 TO 40V, IS 1MA, VO 5V, VN 15UVP-P
Analog Devices5962-8982501PA
THROUGH-HOLE Non-RoHS Compliant DUAL BIPOLAR voltage reference device 2.54mm 20ppm/C 36V 4mA

Descriptions

Descriptions of Texas Instruments 5962-9962001QPA provided by its distributors.

Precision adjustable (programmable) shunt reference for military temperature range 8-CDIP -55 to 125
V-Ref Adjustable 2.5V to 36V 100mA 8-Pin CDIP Tube
MCU 32-Bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 100-Pin LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.