Texas Instruments TIBPAL16R8-15CN

High-Performance Impact PAL Circuits 20-PDIP 0 to 75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL16R8-15CN.

Texas Instruments

Datasheet27 pages11 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago

Mouser

DigiKey

Augswan

Newark

Alternate Parts

Price @ 1000
$ 2.495
$ 2.495
Stock
92,185
74,608
74,608
Authorized Distributors
0
2
2
Max Frequency
50 MHz
37 MHz
37 MHz
Memory Type
-
-
-
Number of I/Os
-
0
0
Number of Macrocells
-
-
-
Number of Inputs
-
8
8
Number of Outputs
-
8
8
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Nominal Supply Current
180 mA
-
-
Max Supply Current
180 mA
-
-
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
75 °C
70 °C
70 °C
Case/Package
PDIP
DIP
DIP
Number of Pins
20
-
-

Related Parts

SPLD ATF16V8BQL Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin PDIP
SPLD ATF16V8CZ Family 250 Gates 8 Macro Cells 62MHz EECMOS Technology 5V 20-Pin PDIP
Lattice SemiconductorGAL20RA10B-15LP
Simple Programmable Logic Devices - SPLDs 20 INPUT 10 OUTPUT 5 V LOW POWER 15ns
Texas InstrumentsTIBPAL20L8-15CNT
High-Performance Impact PAL Circuits 24-PDIP 0 to 75
Texas InstrumentsTIBPAL20R6-25CNT
Low-Power High-Performance Impact PAL Circuits 24-PDIP 0 to 75
Texas InstrumentsTIBPAL20R8-15CNT
IC PLD 15NS 24DIP / series Programmable Logic Device (PLD) IC Macrocells 24-PDIP

Descriptions

Descriptions of Texas Instruments TIBPAL16R8-15CN provided by its distributors.

High-Performance Impact PAL Circuits 20-PDIP 0 to 75
SPLD PAL Family 50MHz 5V 20-Pin PDIP
Logic - Programmable Arrays (PALs) High-Perf Impact PAL Circuits
ELECTRICALLY ERASABLE PAL DEVICE
Programmable Logic IC; Logic Type:Programmable; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIBPAL 16R8-15CN