Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TIBPAL20L8-15CNT

High-Performance Impact PAL Circuits 24-PDIP 0 to 75
$ 1.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL20L8-15CNT.

Texas Instruments

Datasheet28 pages11 years ago
Datasheet25 pages14 years ago
Datasheet25 pages15 years ago

Mouser

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TIBPAL20L8-15CNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTIBPAL20R8-15CNT
IC PLD 15NS 24DIP / series Programmable Logic Device (PLD) IC Macrocells 24-PDIP
Texas InstrumentsTIBPAL20R6-25CNT
Low-Power High-Performance Impact PAL Circuits 24-PDIP 0 to 75
Texas InstrumentsTIBPAL20R4-25CNT
Low-Power High-Performance Impact PAL Circuits 24-PDIP 0 to 75
Lattice SemiconductorGAL20RA10B-15LP
EEPLD 10 4.75V 15ns 5.25V PDIP-24 Through hole mounting 31.75mm*6.35mm*3.3mm
SPLD ATF16V8BQL Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin PDIP
SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz EECMOS Technology 5V 24-Pin PDIP

Descriptions

Descriptions of Texas Instruments TIBPAL20L8-15CNT provided by its distributors.

High-Performance Impact PAL Circuits 24-PDIP 0 to 75
TEXAS INSTRUMENTS TIBPAL20L8-15CNT IC, PAL, 12NS, DIP-24
Logic - Programmable Arrays (PALs) High-Perf Impact PAL Circuits
IC PDIP-24 TH 15ns 5.25V 31.64mm × 6.73mm
TTL DUAL COMMERCIAL EXTENDED COMBINATORIAL Programmable Logic Device (PLD) IC 75C 4.75V 50MHz 2.54mm
IC, PAL, 12NS, DIP-24; Logic Type:PAL; P; IC, PAL, 12NS, DIP-24; Logic Type:PAL; Propagation Delay:12ns; No. of I/O's:6; Frequency:50MHz; Supply Current Max:180mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Operating Temperature Min:0°C; Logic Case Style:DIP; MSL:-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.