Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TIBPAL20R8-15CNT

IC PLD 15NS 24DIP / series Programmable Logic Device (PLD) IC Macrocells 24-PDIP
$ 1.778

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL20R8-15CNT.

Texas Instruments

Datasheet25 pages14 years ago

element14 APAC

Mouser

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsTIBPAL20L8-15CNT
High-Performance Impact PAL Circuits 24-PDIP 0 to 75
Lattice SemiconductorGAL20RA10B-15LP
EEPLD 10 4.75V 15ns 5.25V PDIP-24 Through hole mounting 31.75mm*6.35mm*3.3mm
SPLD ATF16V8BQL Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin PDIP
Texas InstrumentsTIBPAL16R8-15CN
High-Performance Impact PAL Circuits 20-PDIP 0 to 75
SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz EECMOS Technology 5V 24-Pin PDIP
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 4MHz, CMOS, PDIP28

Descriptions

Descriptions of Texas Instruments TIBPAL20R8-15CNT provided by its distributors.

IC PLD 15NS 24DIP / series Programmable Logic Device (PLD) IC Macrocells 24-PDIP
TTL DUAL 12DEDICATED INPUTS 0I/O REGISTER PRELOAD; POWER-UP RESET Programmable Logic Device (PLD) IC 75C 4.75V 50MHz 31.64mm
IC, PAL, IMPACT-X, 15NS, 24-DIP; Logic Type:PAL; Propagation Delay:12ns; Frequency:50MHz; Supply Current Max:180mA; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +75°C; Logic Case Style:DIP; No. of Pins:24; SVHC:No SVHC (19-Dec-2012); Logic IC Base Number:20R8; Logic IC Family:PAL20; Logic IC Function:High-Performance Impact PAL Circuit; Logic IC Type:PAL; Package / Case:PDIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIBPAL20R-8-15CNT
  • TIBPAL20R8-15CNT.