Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lattice Semiconductor GAL20RA10B-15LP

EEPLD 10 4.75V 15ns 5.25V PDIP-24 Through hole mounting 31.75mm*6.35mm*3.3mm
$ 5.422
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL20RA10B-15LP.

IHS

Datasheet16 pages29 years ago

X-ON

SHENGYU ELECTRONICS

Future Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.422
$ 1.62
Stock
152,365
144,049
Authorized Distributors
3
2
Case/Package
DIP
DIP
Number of Pins
24
-
Propagation Delay
15 ns
15 ns
Number of Macrocells
10
10
Number of Logic Blocks (LABs)
-
-
Number of I/Os
10
10
Memory Type
-
-
Max Frequency
50 MHz
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1990-04-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Lattice SemiconductorGAL16V8D-15QPN
HIGH PERFORMANCE E2CMOS PLD GENERIC ARRAY LOGIC EE PLD, 15ns, PAL-Type, CMOS, PDIP20
Lattice SemiconductorGAL16V8D-7LPN
PLD, 8 MC 125MHZ EECMOS 5V 20 PDIP
Lattice SemiconductorGAL16V8D-7LP
SPLD GAL Family 8 Macro Cells 125MHz 5V 20-Pin PDIP

Descriptions

Descriptions of Lattice Semiconductor GAL20RA10B-15LP provided by its distributors.

EEPLD 10 4.75V 15ns 5.25V PDIP-24 Through hole mounting 31.75mm*6.35mm*3.3mm
Simple Programmable Logic Devices - SPLDs 20 INPUT 10 OUTPUT 5 V LOW POWER 15ns
SPLD GAL Family 10 MacroCells 50MHz 5V 24-Pin PDIP
EE PLD, 15ns, PAL-Type, CMOS, PDIP24
CMOS GAL EEPLD, 20RA10, DIP, 5.25V
REGISTER PRELOAD; POWER-UP RESET 24-DIP (0.300 7.62mm) 1996 GAL20RA10 complex programmable logic device 50MHz 100mA 31.75mm 100mA
CMOS GAL EEPLD, 20RA10, DIP, 5.25V; Programmable Logic Type:PLD; Logic IC Function:Programmable GAL; Logic IC Family:GAL20RA10; No of I/O Lines:10; No. of Macrocells:10; Frequency:50MHz; I/O Interface Standard:TTL; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Case Style:DIP; Operating Temperature Range:0°C to +75°C; Base Number:20; Current, Supply Max:100mA; IC Generic Number:20RA10; Logic Function Number:20RA10; No. of Inputs:20; No. of Pins:24; Supply Voltage:5.25V; Temp, Op. Max:75°C; Temp, Op. Min:0°C; Termination Type:Through Hole; Time, Propagation Delay:15ns

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL20RA10B 15LP
  • GAL20RA10B15LP