Texas Instruments THS7376IPW

4-Channel Video Amplifier with 1-SD and 3-HD 8th-Order Filters and 6-dB Gain 14-TSSOP -40 to 85
$ 0.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7376IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet61 pages12 years ago
Datasheet58 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS7376IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.874
$ 0.599
Stock
121,982
360,574
Authorized Distributors
4
5
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
375 V/µs
375 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.85 V
2.85 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
37 mA
37 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTHS7373IPWR
Rail to Rail 2.6V 5.5V 9.5MHz Integrated Filter Amplifier TSSOP-14 , 1.05mm
Texas InstrumentsTHS7373IPW
4-Channel Video Amplifier with 1-SD and 3-HD Sixth-Order Filters and 6-dB Gain 14-TSSOP -40 to 85
Analog DevicesADA4851-4YRUZ
Op Amp Quad High Speed Amplifier R-R O/P ±6V/12V Automotive 14-Pin TSSOP Tube
Analog DevicesADA4851-4YRUZ-RL7
Op Amp Quad High Speed Amplifier R-R O/P ±6V/12V Automotive 14-Pin TSSOP T/R
Analog DevicesADA4851-4WYRUZ-R7
Op Amp Quad High Speed Amplifier R-R O/P ±6V/12V Automotive 14-Pin TSSOP T/R
STMicroelectronicsTSH114IPT
Operational Amplifier, QUAD, 100 MHz, 4, 450 V/ s, 5V to 12V, TSSOP, 14 RoHS Compliant: Yes

Descriptions

Descriptions of Texas Instruments THS7376IPW provided by its distributors.

4-Channel Video Amplifier with 1-SD and 3-HD 8th-Order Filters and 6-dB Gain 14-TSSOP -40 to 85
INDUSTRIAL Surface Mount Rail-to-Rail GULL WING Video Amp 375V/mus 10MHz 3.3V 37mA
Video Amp Quad 3.3V/5V 14-Pin TSSOP Tube
Rail to Rail 2.85V 5.5V 10MHz TSSOP-14
IC SDTV VIDEO AMP 4-CH 14-TSSOP
THS7376 - 4-CHANNEL VIDEO AMPLIF

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.