STMicroelectronics TSH114IPT

Operational Amplifier, QUAD, 100 MHz, 4, 450 V/ s, 5V to 12V, TSSOP, 14 RoHS Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSH114IPT.

IHS

Datasheet15 pages21 years ago

SHENGYU ELECTRONICS

Farnell

iiiC

CAD Models

Download STMicroelectronics TSH114IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2015-11-05
LTD Date2016-05-05

Related Parts

Analog DevicesADA4851-4YRUZ
Op Amp Quad High Speed Amplifier R-R O/P ±6V/12V Automotive 14-Pin TSSOP Tube
Analog DevicesADA4851-4YRUZ-RL7
Op Amp Quad High Speed Amplifier R-R O/P ±6V/12V Automotive 14-Pin TSSOP T/R
Analog DevicesADA4851-4YRUZ-RL
Op Amp Quad High Speed Amplifier R-R O/P ±6V/12V Automotive 14-Pin TSSOP T/R
Op Amp Triple Low Power Amplifier ±5V/10V 16-Pin TSSOP Tube
Analog DevicesMAX4394EUD+T
Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable
Analog DevicesMAX4394EUD
OP Amp Triple Volt Fdbk R-R O/P ±5.5V/11V 14-Pin TSSOP

Descriptions

Descriptions of STMicroelectronics TSH114IPT provided by its distributors.

Operational Amplifier, QUAD, 100 MHz, 4, 450 V/ s, 5V to 12V, TSSOP, 14 RoHS Compliant: Yes
TSH114IPT, Quad Low Noise Op Amp, 100MHz Rail-Rail, 5 to 12 V, 14-Pin TSSOP
Operational Amplifier, 14 Func, 2000uV Offset-Max, BIPolar, PDSO4
Low noise, large bandwidth op-amp with standby
IC, OP AMP, QUAD LOW NOISE, TSSOP14; No. of Amplifiers: 4 Amplifier; Bandwidth: 100MHz; Slew Rate: 450V/µs; Supply Voltage Range: 5V to 12V; Amplifier Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Op

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics