Texas Instruments THS7373IPWR

4-Channel Video Amplifier with 1-SD and 3-HD Sixth-Order Filters and 6-dB Gain 14-TSSOP -40 to 85
$ 0.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7373IPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet52 pages14 years ago
Datasheet51 pages15 years ago
Technical Drawing2 pages15 years ago

LCSC

iiiC

HQonline

Inventory History

3 month trend:
-3.16%

CAD Models

Download Texas Instruments THS7373IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.573
$ 0.793
Stock
983,748
49,607,948
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
-3db Bandwidth
9.5 MHz
9.5 MHz
Bandwidth
-
-
Gain
6 dB
6 dB
Slew Rate
450 V/µs
450 V/µs
Impedance
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5 V
5 V
Number of Channels
4
4
Max Power Dissipation
-
870 mW
Signal to Noise Ratio (SNR)
-
70 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsTHS7374IPW
Rail to Rail 2.85V 5V 9.5MHz Integrated Filter Amplifier TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
Texas InstrumentsTHS7374IPWR
Single 12V, 1MHz, CMOS, rail-to-rail I/O, operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTHS7375IPWR
4-Channel SDTV Video Amplifier with 6th-Order Filters and 15-dB Gain 14-TSSOP -40 to 85
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
STMicroelectronicsLM324PT
ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp amplifier circuit 5mm 0.3muA 9V 1300kHz
STMicroelectronicsLM224APT
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin TSSOP T/R / IC OPAMP GP 1.3MHZ 14TSSOP

Descriptions

Descriptions of Texas Instruments THS7373IPWR provided by its distributors.

4-Channel Video Amplifier with 1-SD and 3-HD Sixth-Order Filters and 6-dB Gain 14-TSSOP -40 to 85
THS7373 Tape & Reel (TR) e4 DUAL audio video amplifier circuit 85C 6dB 1.2mm 16.2mA
Rail to Rail 2.6V 5.5V 9.5MHz Integrated Filter Amplifier, TSSOP-14, SMD, Adhesive Mount, 1.05mm H
16.9mA 9.5MHz 4 TSSOP-14 Video Amplifiers ROHS
Video Amp Quad 5V 14-Pin TSSOP T/R
Video Amplifier, 4 Channel(s), 1 Func, BICMOS, PDSO14
4 Chnl Sdtv Video Amp W/6Th Order Fltr
THS7373 4-CHANNEL VIDEO AMPLIFIE
IC REG BUCK ADJUSTABLE 3A 10VSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.