Texas Instruments THS7373IPW

Rail to Rail 2.6V 5.5V 9.5MHz Integrated Filter Amplifier TSSOP-14 SMD mount 1.05mm(height)
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7373IPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS7373IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.793
$ 0.573
Stock
49,602,222
1,046,990
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
-3db Bandwidth
9.5 MHz
9.5 MHz
Bandwidth
-
-
Gain
6 dB
6 dB
Slew Rate
450 V/µs
450 V/µs
Impedance
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5 V
5 V
Number of Channels
4
4
Max Power Dissipation
870 mW
-
Signal to Noise Ratio (SNR)
70 dB
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS7374IPW
Rail to Rail 2.85V 5V 9.5MHz Integrated Filter Amplifier TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
Texas InstrumentsTHS7374IPWR
Single 12V, 1MHz, CMOS, rail-to-rail I/O, operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTHS7375IPWR
4-Channel SDTV Video Amplifier with 6th-Order Filters and 15-dB Gain 14-TSSOP -40 to 85
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
STMicroelectronicsLM324PT
ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp amplifier circuit 5mm 0.3muA 9V 1300kHz
STMicroelectronicsLM224APT
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin TSSOP T/R / IC OPAMP GP 1.3MHZ 14TSSOP

Descriptions

Descriptions of Texas Instruments THS7373IPW provided by its distributors.

Rail to Rail 2.6V 5.5V 9.5MHz Integrated Filter Amplifier TSSOP-14 SMD mount 1.05mm(height)
4-Channel Video Amplifier with 1-SD and 3-HD Sixth-Order Filters and 6-dB Gain 14-TSSOP -40 to 85
TEXAS INSTRUMENTS THS7373IPW Video Amplifier, 4 Amplifiers, 350 MHz, 450 V/s, -40 C, 85 C, 80 mA
Video Amp Quad 5V 14-Pin TSSOP Rail
THS7373 Tube e4 DUAL video amp IC 85C 6dB 1.2mm 16.2mA
IC, VIDEO AMPLIFIER, QUAD 350MHZ TSSOP14
IC REG LIN 3.3V 500MA 20HTSSOP
THS7373 4-CHANNEL VIDEO AMPLIFIE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS7373IPW.