Texas Instruments THS7353PWRG4

Rail to Rail 2.7V 5.5V 150MHz Integrated Filter Amplifier TSSOP-20 6.5mm*4.4mm*1.15mm
$ 2.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7353PWRG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet55 pages13 years ago
Datasheet55 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS7353PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.498
$ 2.399
$ 2.399
Stock
89,843
295,254
295,254
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Circuits
3
3
3
Slew Rate
300 V/µs
300 V/µs
300 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
18.8 mA
18.8 mA
18.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7353PWRG4.

Related Parts

Texas InstrumentsTHS7303PW
Rail to Rail 2.6V 5.5V 190MHz Integrated Filter Amplifier TSSOP-20 6.5mm*4.4mm*1.15mm
Texas InstrumentsTHS7303PWR
Rail to Rail 2.6V 5.5V 190MHz Integrated Filter Amplifier TSSOP-20 , 6.5mm*4.4mm*1.15mm
Texas InstrumentsTHS7303PWG4
3-Ch Low Power Video Amp w/I2C Control, Select Filters +6db Gain 2:1 Input MUX 20-TSSOP -40 to 85
Analog DevicesMAX4028EUE+T
Analog Multiplexer Triple 2:1 4.5V to 5.5V 16-Pin TSSOP
Analog DevicesMAX4024EUD+T
Analog Multiplexer Triple 2:1 14-Pin TSSOP T/R
Analog DevicesMAX4024EUD+
Analog Multiplexer Triple 2:1 14-Pin TSSOP / IC AMP VIDEO MUX 2:1 14-TSSOP

Descriptions

Descriptions of Texas Instruments THS7353PWRG4 provided by its distributors.

Rail to Rail 2.7V 5.5V 150MHz Integrated Filter Amplifier TSSOP-20 6.5mm*4.4mm*1.15mm
3-Channel Low Power Video Amp w/I2C Control, Selectable Filters, 0dB Gain, 2:1 MUX 20-TSSOP -40 to 85
INDUSTRIAL Surface Mount Single CMOS video amp IC 300V/mus 150MHz 3.3V 5muA
Buffer Amplifier IC; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.15%; Differential Phase:0.30° ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.