Texas Instruments THS7353PWR

3-Channel Low Power Video Amp w/I2C Control, Selectable Filters, 0dB Gain, 2: 1 MUX 20-TSSOP -40 to 85
$ 2.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7353PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet55 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

Mouser

Augswan

Newark

Inventory History

3 month trend:
+999%

CAD Models

Download Texas Instruments THS7353PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.569
$ 3.35
$ 3.35
Stock
404,868
264,642
264,642
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
-3db Bandwidth
150 MHz
150 MHz
150 MHz
Bandwidth
-
41 MHz
41 MHz
Gain
-
-
-
Slew Rate
300 V/µs
300 V/µs
300 V/µs
Impedance
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
3
3
3
Max Power Dissipation
-
1.2 W
1.2 W
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7353PWR.

Related Parts

Texas InstrumentsTHS7303PW
3-Ch Low Power Video Amp w/I2C Control, Select Filters +6db Gain 2:1 Input MUX 20-TSSOP -40 to 85
Texas InstrumentsTHS7303PWR
3-Ch Low Power Video Amp w/I2C Control, Select Filters +6db Gain 2:1 Input MUX 20-TSSOP -40 to 85
Texas InstrumentsTHS7303PWG4
3-Ch Low Power Video Amp w/I2C Control, Select Filters +6db Gain 2:1 Input MUX 20-TSSOP -40 to 85
Analog DevicesMAX4028EUE+T
Analog Multiplexer Triple 2:1 4.5V to 5.5V 16-Pin TSSOP
Analog DevicesMAX4024EUD+T
11V 200MHz Analog Multiplexer TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
Analog DevicesMAX4024EUD+
Analog Multiplexer Triple 2:1 14-Pin TSSOP / IC AMP VIDEO MUX 2:1 14-TSSOP

Descriptions

Descriptions of Texas Instruments THS7353PWR provided by its distributors.

3-Channel Low Power Video Amp w/I2C Control, Selectable Filters, 0dB Gain, 2:1 MUX 20-TSSOP -40 to 85
18.8mA Three Channels 150MHz TSSOP-20 Video Amplifiers ROHS
Rail to Rail 2.7V 5.5V 150MHz Integrated Filter Amplifier TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
VIDEO BUFFER, TRIPLE, 150MHZ TSSOP20, FULL REEL
Video Amp Triple 5.5V 20-Pin TSSOP T/R
IC,THS7353PWR,3-CHANNEL LOW PO WER SDTV VIDEO AMP W/I2C CONT
Amplifiers - Video 3-Channel Low Power Video
IC 3CH INTEG VIDEO BUFF 20-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS7353PWR.