Texas Instruments THS7303PWR

3-Ch Low Power Video Amp w/I2C Control, Select Filters +6db Gain 2: 1 Input MUX 20-TSSOP -40 to 85
$ 2.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7303PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

Arrow Electronics

Mouser

iiiC

Inventory History

3 month trend:
-10.06%

CAD Models

Download Texas Instruments THS7303PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7303PWR.

Related Parts

Texas InstrumentsTHS7353PWR
3-Channel Low Power Video Amp w/I2C Control, Selectable Filters, 0dB Gain, 2:1 MUX 20-TSSOP -40 to 85
Texas InstrumentsTHS7353PWRG4
Rail to Rail 2.7V 5.5V 150MHz Integrated Filter Amplifier TSSOP-20 6.5mm*4.4mm*1.15mm
Texas InstrumentsTHS7353PW
Rail to Rail 2.7V 5.5V 150MHz Integrated Filter Amplifier TSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
Analog DevicesMAX4028EUE+T
Analog Multiplexer Triple 2:1 4.5V to 5.5V 16-Pin TSSOP
Analog DevicesMAX4024EUD+T
11V 200MHz Analog Multiplexer TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
Analog DevicesMAX4024EUD+
Analog Multiplexer Triple 2:1 14-Pin TSSOP / IC AMP VIDEO MUX 2:1 14-TSSOP

Descriptions

Descriptions of Texas Instruments THS7303PWR provided by its distributors.

3-Ch Low Power Video Amp w/I2C Control, Select Filters +6db Gain 2:1 Input MUX 20-TSSOP -40 to 85
Rail to Rail 2.6V 5.5V 190MHz Integrated Filter Amplifier TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
Video Amp Triple 5.5V 20-Pin TSSOP T/R
IC 3CH INTEG VIDEO BUFF 20-TSSOP
Amplifiers - Video 3-Ch Low Power Video
3 CHANNEL VIDEO AMPLIFIER PDSO20
Buffer Amplifier IC; Supply Voltage Min:2.6V; Supply Voltage Max:5.5V; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.13%; Differential Phase:0.55°; Gain:6dB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.