Texas Instruments THS7303PWG4

3-Ch Low Power Video Amp w/I2C Control, Select Filters +6db Gain 2: 1 Input MUX 20-TSSOP -40 to 85
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7303PWG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages13 years ago
Datasheet60 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS7303PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.07
$ 2.704
Stock
62,312
216,496
Authorized Distributors
1
4
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Circuits
3
3
Slew Rate
320 V/µs
-
Gain Bandwidth Product
-
190 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.6 V
2.6 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
18.9 mA
18.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7303PWG4.

Related Parts

Texas InstrumentsTHS7353PWR
Rail to Rail 2.7V 5.5V 150MHz Integrated Filter Amplifier TSSOP-20 , 6.5mm*4.4mm*1.15mm
Texas InstrumentsTHS7353PW
Rail to Rail 2.7V 5.5V 150MHz Integrated Filter Amplifier TSSOP-20 6.5mm*4.4mm*1.15mm
Texas InstrumentsTHS7353PWRG4
Rail to Rail 2.7V 5.5V 150MHz Integrated Filter Amplifier TSSOP-20 6.5mm*4.4mm*1.15mm
Analog DevicesMAX4028EUE+T
Analog Multiplexer Triple 2:1 4.5V to 5.5V 16-Pin TSSOP
Analog DevicesMAX4024EUD+T
Analog Multiplexer Triple 2:1 14-Pin TSSOP T/R
Analog DevicesMAX4024EUD+
Analog Multiplexer Triple 2:1 14-Pin TSSOP / IC AMP VIDEO MUX 2:1 14-TSSOP

Descriptions

Descriptions of Texas Instruments THS7303PWG4 provided by its distributors.

3-Ch Low Power Video Amp w/I2C Control, Select Filters +6db Gain 2:1 Input MUX 20-TSSOP -40 to 85
TEXAS INSTRUMENTS THS7303PWG4Video Amplifier, 3 Amplifiers, 35 MHz, 320 V/s, -40 C, 85 C, 70 mA
THS7303 Tube e4 DUAL audio video amplifier circuit 85C 6dB 1.2mm 16.6mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.