Texas Instruments THS7353PWG4

Lead Free GULL WING BUFFER Single BUFFER Amplifier 300V/mus 85C 150MHz 5.5V
$ 3.004

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7353PWG4.

Newark

Datasheet55 pages13 years ago

Texas Instruments

Farnell

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS7353PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.004
$ 2.399
$ 2.399
Stock
86,636
283,438
283,438
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Circuits
3
3
3
Slew Rate
300 V/µs
300 V/µs
300 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
18.8 mA
18.8 mA
18.8 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7353PWG4.

Related Parts

Texas InstrumentsTHS7303PWR
Rail to Rail 2.6V 5.5V 190MHz Integrated Filter Amplifier TSSOP-20 , 6.5mm*4.4mm*1.15mm
Texas InstrumentsTHS7303PW
Rail to Rail 2.6V 5.5V 190MHz Integrated Filter Amplifier TSSOP-20 6.5mm*4.4mm*1.15mm
Texas InstrumentsTHS7303PWG4
3-Ch Low Power Video Amp w/I2C Control, Select Filters +6db Gain 2:1 Input MUX 20-TSSOP -40 to 85
Analog DevicesMAX4028EUE+T
Analog Multiplexer Triple 2:1 4.5V to 5.5V 16-Pin TSSOP
Analog DevicesMAX4024EUD+T
Analog Multiplexer Triple 2:1 14-Pin TSSOP T/R
Analog DevicesMAX4024EUD+
Analog Multiplexer Triple 2:1 14-Pin TSSOP / IC AMP VIDEO MUX 2:1 14-TSSOP

Descriptions

Descriptions of Texas Instruments THS7353PWG4 provided by its distributors.

Lead Free GULL WING BUFFER Single BUFFER Amplifier 300V/mus 85C 150MHz 5.5V
3-Channel Low Power Video Amp w/I2C Control, Selectable Filters, 0dB Gain, 2:1 MUX 20-TSSOP -40 to 85
TEXAS INSTRUMENTS THS7353PWG4 Buffer Amplifier, 3 Amplifiers, 35 MHz, 300 V/s, 2.7V to 5.5V, TSSOP, 20 Pins

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS7353PWG4 .