Texas Instruments THS7320IYHCT

3-Channel ED Filter Video Amplifier with 4V/V Gain 9-DSBGA -40 to 85
$ 2.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7320IYHCT.

Texas Instruments

Datasheet36 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet35 pages13 years ago
Datasheet33 pages13 years ago

HQonline

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments THS7320IYHCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.021
$ 1.33
Stock
188,335
9,216,387
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
9
9
Number of Circuits
3
3
Slew Rate
80 V/µs
80 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS7319IZSVR
3-Channel Very Low Power, Low Profile EDTV Video Amplifiers with 6-dB Gain 9-uCSP -40 to 85
Texas InstrumentsTHS7319IZSVT
THS7319 Tape & Reel (TR) BOTTOM Buffer audio video amplifier circuit 85C 6dB 450mum 3.4mA
Analog DevicesMAX9584AUA+T
MAX9584 Tape & Reel (TR) e3 DUAL audio video amplifier circuit 125C 1.1mm 3.5mA 3V
Analog DevicesMAX9588AUA+
MAX9588 Tube DUAL Reconstruction Filter audio video amplifier circuit 125C 1.1mm 4.25mA 3V
7NZ04 EAR99 7NZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 0.9mm 32mA 32mA 5.5V
NC7NZ14 Series 5.5 V UHS Triple Inverter w/ Schmitt Trigger Input - US-8

Descriptions

Descriptions of Texas Instruments THS7320IYHCT provided by its distributors.

3-Channel ED Filter Video Amplifier with 4V/V Gain 9-DSBGA -40 to 85
IC AMP FILTER 9DSBGA / Video Amp 3 Filter 9-DSBGA (0.96x0.96)
THS7320 Tape & Reel (TR) e1 BOTTOM video amp IC 85C 12dB 500mum 3.5mA
Video Amp Triple 5V 9-Pin DS-BGA T/R
IC 3-CH INTEG VIDEO AMP 9DSBGA
3-Chanl ED Filter Video Amp, 4V/V Gain
IC MCU 32BIT 1.5MB FLASH 176LQFP
THS7320 3-CHANNEL ED FILTER VIDE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.