Texas Instruments THS7316DR

3-Channel HDTV Video Amplifier with 5th Order Filters and 6dB Gain 8-SOIC -40 to 85
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7316DR.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Arrow Electronics

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments THS7316DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.373
$ 0.598
$ 0.598
Stock
838,879,835
41,011,251
41,011,251
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
-3db Bandwidth
36 MHz
36 MHz
36 MHz
Bandwidth
-
-
-
Gain
6 dB
6 dB
6 dB
Slew Rate
-
-
-
Impedance
-
-
-
Min Supply Voltage
2.85 V
2.85 V
2.85 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
3
3
3
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTHS7315DR
3-Channel SDTV Video Amplifier with 5th-Order Filters and 5.2V/V Gain 8-SOIC -40 to 85
Texas InstrumentsTHS7315D
3-Channel SDTV Video Amplifier with 5th-Order Filters and 5.2V/V Gain 8-SOIC -40 to 85
±1.2% 4.75V-5.25V 33MHz SOIC-8 SMD, Adhesive Mount 5mm × 4mm × 1.5mm
Video Amplifier, 3-Channel, with Standard Definition Reconstruction Filters
onsemiNCS2563DG
Voltage Regulator, 5.25V, 33MHz, SOIC-8, SMD, 5mm × 4mm × 1.5mm
Texas InstrumentsLMV358IDR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments THS7316DR provided by its distributors.

3-Channel HDTV Video Amplifier with 5th Order Filters and 6dB Gain 8-SOIC -40 to 85
Video Amp Triple 5.5V 8-Pin SOIC T/R
Rail-to-Rail, 2.85V-5.5V, 36MHz, Integrated Filter Amplifier, SOIC-8, SMD, Adhesive Mount, 4.9mm × 3.91mm × 1.58mm
19.3mA 36MHz 3 SOP-8 Video Amplifiers ROHS
Amplifiers - Video 3-Ch HDTV Video Amp
THS7316 3-CHANNEL HDTV VIDEO AMP
Buffer Amplifier IC; Supply Voltage Min:2.85V; Supply Voltage Max:5.5V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SOIC; Amplifier Output:Rail-to-Rail ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.