onsemi NC7NP04K8X

Buffer Inverter 7NP04 7NP Tape & Reel (TR) logic gate circuit 9.2ns @ 3.3V 30pF 0.9mm 2.6mA 2.6mA 1.6V-2.1V
$ 0.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7NP04K8X.

IHS

Datasheet9 pages21 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-01-29
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

TINYLOGIC ULP TRIPLE INVERTER Inverter, P Series, 3-Func, 1-Input, CMOS
7NZ04 EAR99 7NZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 0.9mm 32mA 32mA 5.5V
NC7NZ14 Series 5.5 V UHS Triple Inverter w/ Schmitt Trigger Input - US-8

Descriptions

Descriptions of onsemi NC7NP04K8X provided by its distributors.

Buffer Inverter 7NP04 7NP Tape & Reel (TR) logic gate circuit 9.2ns @ 3.3V 30pF 0.9mm 2.6mA 2.6mA 1.6V-2.1V
Inverter, P Series, 3-Func, 1-Input, CMOS, PDSO8
Inverter 3-Element CMOS 8-Pin US T/R
3 9.2ns@3.3V,30pF 900nA 0.9V~3.6V US-8 Inverters ROHS
The NC7NP04 is a triple inverter from Fairchild's Ultra Low Power (ULP) Series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V. The internal circuit is composed of a minimum of inverter stages including the output buffer, to enable ultra low static and dynamic power. The NC7NP04 is designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high speed, low noise operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd