Texas Instruments THS7353PW

Rail to Rail 2.7V 5.5V 150MHz Integrated Filter Amplifier TSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
$ 3.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7353PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Arrow Electronics

Mouser

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS7353PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.35
$ 2.569
$ 2.569
Stock
253,918
14,835,476
14,835,476
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
-3db Bandwidth
150 MHz
150 MHz
150 MHz
Bandwidth
41 MHz
-
-
Gain
-
-
-
Slew Rate
300 V/µs
300 V/µs
300 V/µs
Impedance
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
3
3
3
Max Power Dissipation
1.2 W
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7353PW.

Related Parts

Texas InstrumentsTHS7303PW
3-Ch Low Power Video Amp w/I2C Control, Select Filters +6db Gain 2:1 Input MUX 20-TSSOP -40 to 85
Texas InstrumentsTHS7303PWR
3-Ch Low Power Video Amp w/I2C Control, Select Filters +6db Gain 2:1 Input MUX 20-TSSOP -40 to 85
Texas InstrumentsOPA3355EA/2K5
2.5V, 200MHz GBW, CMOS Triple Op Amp With Shutdown 14-TSSOP -40 to 125
Analog DevicesMAX4028EUE+T
Analog Multiplexer Triple 2:1 4.5V to 5.5V 16-Pin TSSOP
Analog DevicesMAX4024EUD+T
11V 200MHz Analog Multiplexer TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
Analog DevicesMAX4024EUD+
Analog Multiplexer Triple 2:1 14-Pin TSSOP / IC AMP VIDEO MUX 2:1 14-TSSOP

Descriptions

Descriptions of Texas Instruments THS7353PW provided by its distributors.

Rail to Rail 2.7V 5.5V 150MHz Integrated Filter Amplifier TSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
3-Channel Low Power Video Amp w/I2C Control, Selectable Filters, 0dB Gain, 2:1 MUX 20-TSSOP -40 to 85
Video Amp Triple 5.5V 20-Pin TSSOP Rail
THS7353 Tube e4 DUAL video amp IC 85C 14dB 1.2mm 5muA
3-CHANNEL LOW POWER SDTV VIDEO AMP W/I2C CONTROL<AZ
Amplifiers - Video 3-Channel Low Power Video
No. Of Amplifiers:3Amplifiers; Gain Bandwidth:150Mhz; Slew Rate:300V/Μs; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Tssop; No. Of Pins:20Pins; Output Current:85Ma; Amplifier Output:Rail To Rail; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS THS7353PW.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS7353PW.