Texas Instruments THS1030CPW

10-bit, 30-MSPS analog-to-digital converter (ADC) 28-TSSOP 0 to 70
$ 8.303
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1030CPW.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet38 pages0 years ago

Mouser

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS1030CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.303
$ 8.25
$ 8.25
Stock
215,885
682,464
682,464
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
30 Msps
30 Msps
30 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS1030CPW.

Related Parts

Texas InstrumentsTHS1030IPW
10-bit, 30-MSPS analog-to-digital converter (ADC) with 3-bit PGA 28-TSSOP -40 to 85
Texas InstrumentsTHS1030IPWG4
10-Bit, 30 MSPS ADC Single Ch., Pin Comp. w/TLC876, Out of ange Indicator, PowerDown 28-TSSOP -40 to 85
Texas InstrumentsTHS1031CPWR
10-bit, 30-MSPS analog-to-digital converter (ADC) with 3-bit PGA 28-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments THS1030CPW provided by its distributors.

10-bit, 30-MSPS analog-to-digital converter (ADC) 28-TSSOP 0 to 70
ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
1-Channel Single ADC Pipelined 30Msps 10-bit Parallel 28-Pin TSSOP Tube
10Bit 3V~5.5V 30MHz Parallel TSSOP-28 Analog To Digital Converters (ADCs) ROHS
28-TSSOP (0.173 4.40mm Width) THS1030 ACTIVE (Last Updated: 3days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1mm 29mA 30Msps 120mW
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:30 MSPS; Termination Type:SMD; Package/Case:28-TSSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; ADC Resolution:10-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.