Texas Instruments TDC1011PWR

Single Channel Ultrasonic Sensing Analog Front End (AFE) for Level and ID Sensing 28-TSSOP -40 to 125
$ 1.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TDC1011PWR.

Texas Instruments

Datasheet47 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

element14 APAC

LCSC

Arrow.cn

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments TDC1011PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.812
$ 1.504
$ 1.504
Stock
251,183
343,550
343,550
Authorized Distributors
4
1
1
Number of Bits
-
-
-
Number of Channels
-
-
-
Max Power Dissipation
-
-
-
Power Dissipation
-
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of A/D Converters
-
-
-
Slew Rate
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TDC1011PWR.

Related Parts

NXP SemiconductorsMC9S08SH32CTL
MCU 8-bit S08 S08 CISC 32KB Flash 3.3V/5V Automotive 28-Pin TSSOP Rail
NXP SemiconductorsMC9S08SH16CTL
MCU 8-bit S08 CISC 16KB Flash 3.3V/5V 28-Pin TSSOP Tube / IC MCU 8BIT 16KB FLASH 28TSSOP
NXP SemiconductorsMC9S08SH16CTLR
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V Automotive 28-Pin TSSOP T/R
Texas InstrumentsTDC1000PW
Ultrasonic sensing analog front end for level and concentration sensing 28-TSSOP -40 to 125
Texas InstrumentsTDC1000PWR
Ultrasonic sensing analog front end for level and concentration sensing 28-TSSOP -40 to 125
MicrochipMCP2515-I/ST
Integrated Circuit Interface CAN Controller; SPI; 1Mbps; 2.7-5.5V; -40+85 deg.C; SMD; TSSOP20

Descriptions

Descriptions of Texas Instruments TDC1011PWR provided by its distributors.

Single Channel Ultrasonic Sensing Analog Front End (AFE) for Level and ID Sensing 28-TSSOP -40 to 125
AFE General Purpose 3.3V/5V Automotive Medical 28-Pin TSSOP T/R
TSSOP-28 Analog Front End (AFEs) ROHS
TDC1011 5.5V 2.8mA 1.2mm -40C~125C
SINGLE CHANNEL ULTRASONIC SENSIN
Afe, 1 Ch, Spi, 5.5V; Ic Function:Analogue Front End Device; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Ic Package Type:Tssop; No. Of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Rohs Compliant: Yes |TEXAS INSTRUMENTS TDC1011PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.