Texas Instruments TDC1011QPWRQ1

Automotive Ultrasonic Sensing Analog Front End (AFE) for Level and ID Sensing 28-TSSOP -40 to 125
$ 1.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TDC1011QPWRQ1.

Texas Instruments

Datasheet47 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
-79.42%

CAD Models

Download Texas Instruments TDC1011QPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.504
$ 1.812
$ 1.812
Stock
338,900
232,689
232,689
Authorized Distributors
1
4
4
Number of Bits
-
-
-
Number of Channels
-
-
-
Max Power Dissipation
-
-
-
Power Dissipation
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of A/D Converters
-
-
-
Slew Rate
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TDC1011QPWRQ1.

Related Parts

Texas InstrumentsMSP430G2553IPW28
16 MHz MCU with 16KB Flash, 512B SRAM, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85
Texas InstrumentsMSP430F2132IPW
16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 28-TSSOP -40 to 85
Texas InstrumentsMSP430F2132IPWR
16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 28-TSSOP -40 to 85
NXP SemiconductorsS9S08SG16E1CTLR
8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 28
NXP SemiconductorsS9S08SG16E1CTL
8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 28
NXP SemiconductorsLPC1114FDH28/102:5
MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 28-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TDC1011QPWRQ1 provided by its distributors.

Automotive Ultrasonic Sensing Analog Front End (AFE) for Level and ID Sensing 28-TSSOP -40 to 125
AFE General Purpose 3.3V/5V Automotive Medical 28-Pin TSSOP T/R
TSSOP-28 ADCs/DACs - Special Purpose ROHS
TSSOP-28 ADC/DAC - Specialized ROHS
TDC1011 5.5V 2.8mA 1.2mm -40C~125C
Static Ultrasonic Flowmeter Afe
AUTOMOTIVE ULTRASONIC SENSING AN
IC AFE ULTRA SENSING 28TSSOP / TDC1011-Q1 Single Channel Ultrasonic Sensing Analog Front End (AFE) for Level Sensing, Concentration Sensing Applications

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.