Texas Instruments TCA9617ADGKR

2-bit level-translating 1-MHz I2C/SMBus buffer/repeater 8-VSSOP -40 to 85
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9617ADGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet5 pages12 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-83.67%

CAD Models

Download Texas Instruments TCA9617ADGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.502
$ 0.746
Stock
800,080
649,004
Authorized Distributors
2
2
Case/Package
VSSOP
TSSOP
Number of Pins
8
-
Logic Function
Translator
-
Number of Channels
2
-
Propagation Delay
140 ns
173 ns
Data Rate
1 Mbps
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
800 mV
600 mV
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTCA9517DGKR
Voltage Level 141ns 1 2 2.7V 5.5V I2C 2.7V~5.5V 900mV~5.5V VSSOP-8 1.1mm
PCA9306 Series 5.5V Dual Bidirectional I2C-bus & SMBus Voltage-Level Translator
Texas InstrumentsTXS0102DCUR
2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-VSSOP -40 to 85
Texas InstrumentsSN74LVC2T45QDCURQ1
Voltage Level 53.2ns , PECL 1 2 1.65V 5.5V ECL 420Mbps 1.65V~5.5V 1.65V~5.5V VSSOP-8 , 900¦Ìm
NXP SemiconductorsPCA9306DC1,125
PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator -VSSOP-8
NXP SemiconductorsPCA9306DC,125
PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator - VSSOP-8

Descriptions

Descriptions of Texas Instruments TCA9617ADGKR provided by its distributors.

2-bit level-translating 1-MHz I2C/SMBus buffer/repeater 8-VSSOP -40 to 85
Voltage Level 250ns I2C 1 2 800mV,2.2V 5.5V I2C 2.2V~5.5V 800mV~5.5V VSSOP-8 , 1.1mm
VSSOP-8-0.65mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
Level Translating I2C Bus/SMBus Repeater Surface Mount 8-Pin VSSOP T/R
Level Translators; TCA9617ADGKR; TEXAS INSTRUMENTS; 5.5 V; 800 mV; 2; 8
e4 ACTIVE (Last Updated: 6days ago) TCA9617 Tape & Reel (TR) level shifter translator 140ns 0.9V 18.99418mg 5.7mA
I2C Repeater 1.8V/2.5V/3.3V/5V 8-Pin VSSOP T/R
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO8
IC TRANSLTR BIDIRECTIONAL 8VSSOP
IC V-LEVEL XLATR FM+ I2C 8VSSOP
Signal Switch/Codec/Multiplexer

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.