Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC2T45QDCURQ1

1.65V~5.5V 1 2 1.65V~5.5V 420Mbps VSSOP-8 Translators / Level Shifters ROHS
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2T45QDCURQ1.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages21 years ago

Upverter

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+38.56%

CAD Models

Download Texas Instruments SN74LVC2T45QDCURQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Transceiver, Translating, Bidirectional, 74LVC2T45, 1 Element, 1.2 V to 5.5 V, 8 Pins, VSSOP
VSSOP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsTXS0102DCUR
2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-VSSOP -40 to 85
Texas InstrumentsTXB0102DCUT
Texas Instruments voltage level shifter, Level Translators, VSSOPencapsulation, 8Pin
Texas InstrumentsTXS0102DCUT
Texas Instruments Voltage Level Shifter, Level Translator, VSSOP Package, 8-Pin
Transceiver, Voltage Level Translator, 2 Input, 11.8 ns, 0.8 V to 3.6 V, 8 Pins, VSSOP

Descriptions

Descriptions of Texas Instruments SN74LVC2T45QDCURQ1 provided by its distributors.

1.65V~5.5V 1 2 1.65V~5.5V 420Mbps VSSOP-8 Translators / Level Shifters ROHS
Voltage Level Translator, Tri-State, Non-Inverting PECL 1 2 1.65V 5.5V ECL 420Mbps Bidirectional 1.65V~5.5V VSSOP-8 SMD, Adhesive Mount 900μm H
Transceiver, 2Bit, 3 State O/P, Vssop-8; Logic Family/Base Number:74Lvc2T245; Logic Device Type:Transceiver, Non Inverting; Logic Case Style:Vssop; No. Of Pins:8Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2T45QDCURQ1 .
TRANSCEIVER, 2BIT, 3 STATE O/P, VSSOP-8; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: 74LVC2T245; Type de boîtier CI logique: VSSOP; Nombre de broches: 8Broche(s); Tension, alimentation

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2T45QDCURQ1 .