onsemi PCA9306USG

PCA9306 Series 5.5V Dual Bidirectional I2C-bus & SMBus Voltage-Level Translator
$ 0.493
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PCA9306USG.

Newark

Datasheet12 pages12 years ago
Datasheet13 pages4 years ago

IHS

Future Electronics

ODG (Origin Data Global)

CAD Models

Download onsemi PCA9306USG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-14
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLSF0102DCUR
Dual bidirectional multivoltage level translator 8-VSSOP -40 to 125
Transceiver, Translating, Bidirectional, 74LVCH2T45, 1 Element, 1.2 V to 5.5 V, 8 Pins, VSSOP
e4 74AVC2T45 74AVC Tape & Reel (TR) level shifter translator 2.4ns 1.1V 0.5mm -12mA
e4 74AVCH2T45 74AVCH Tape & Reel (TR) level shifter translator 19.6ns 1.1V 0.5mm -12mA
Drain Open 2 Ch 1 Ch 700mV 2.75V 12mA Buffer Non-Inverting 12mA VSSOP-8 SMD Adhesive Mount

Descriptions

Descriptions of onsemi PCA9306USG provided by its distributors.

PCA9306 Series 5.5V Dual Bidirectional I2C-bus & SMBus Voltage-Level Translator
Voltage Level Translator Bidirectional 1 Circuit 2 Channel US8
1.8V~5.5V 1 2 1V~3.6V US-8 Translators / Level Shifters ROHS
Voltage Level Translator 2-CH Bidirectional 8-Pin US T/R
PCA9306USG, LVDS TRANSLATOR & REPEATER, -0.5 - 7 V, 8-PIN, US
VOLTAGE LEVEL TRANSLATOR, 1 Func, True Output, PDSO8
ACTIVE (Last Updated: 2days ago) PCA9306 Nickel/Gold/Palladium (Ni/Au/Pd) Tape & Reel (TR) level shifter translator 2.75ns 5.5V 900mum 64mA
No. Of Inputs:2Inputs; Output Current:64Ma; Propagation Delay:1.5Ns; No. Of Pins:8Pins; Logic Case Style:Us8; Supply Voltage Min:0V; Supply Voltage Max:5.5V; Operating Temperature Min:-55°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi PCA9306USG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9306USG.