Texas Instruments TAS5631BPHDR

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 64-Pin HTQFP EP T/R
$ 10.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5631BPHDR.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet36 pages13 years ago
Datasheet36 pages14 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages17 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+36.94%

CAD Models

Download Texas Instruments TAS5631BPHDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.28
$ 13.36
Stock
309,641
186,905
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
64
64
Number of Channels
-
-
Output Power
600 W
-
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTAS5630PHD
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 64-Pin HTQFP EP Tray
Texas InstrumentsTAS5630PHDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 64-Pin HTQFP EP T/R

Descriptions

Descriptions of Texas Instruments TAS5631BPHDR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 64-Pin HTQFP EP T/R
300-W stereo, 400-W mono, 25- to 52.5-V supply, PWM input Class-D audio amplifier 64-HTQFP 0 to 70
8542.33.00.01 TAS5631 Tape & Reel (TR) Depop Digital Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 10.8V 1mm 600W x 1 @ 2Ohm; 300W x 2 @ 4Ohm 22.5mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.