Texas Instruments TAS5630PHD

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 64-Pin HTQFP EP Tray
$ 26.859
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5630PHD.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages12 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages18 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments TAS5630PHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.859
$ 17.339
$ 17.339
Stock
210,854
526,906
526,906
Authorized Distributors
1
2
2
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Channels
-
-
-
Output Power
600 W
300 W
300 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
25 V
-
-
Max Supply Voltage
52.5 V
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTAS5631BPHD
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 64-Pin HTQFP EP Tube
Texas InstrumentsTAS5631BPHDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 64-Pin HTQFP EP T/R

Descriptions

Descriptions of Texas Instruments TAS5630PHD provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 64-Pin HTQFP EP Tray
Analog input 300W Stereo class D amplifier with integrated feedback 64-HTQFP 0 to 70
Audio Amplifier, 600W, 2 Channel(s), 1 Func, PQFP64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.