Texas Instruments TAS5631BPHD

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 64-Pin HTQFP EP Tube
$ 13.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5631BPHD.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Datasheet36 pages14 years ago
Datasheet36 pages14 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages17 years ago

SHENGYU ELECTRONICS

Newark

Factory Futures

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments TAS5631BPHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.895
$ 11.178
Stock
251,342
391,527
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
64
64
Number of Channels
-
-
Output Power
-
600 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTAS5630PHD
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 64-Pin HTQFP EP Tray
Texas InstrumentsTAS5630PHDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 64-Pin HTQFP EP T/R

Descriptions

Descriptions of Texas Instruments TAS5631BPHD provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 64-Pin HTQFP EP Tube
300-W STEREO / 600-W MONO PurePath HD DIGITAL-INPUT POWER STAGE | IC AUDIO AMP CLASS D 64HTQFP
300-W stereo, 400-W mono, 25- to 52.5-V supply, PWM input Class-D audio amplifier 64-HTQFP 0 to 70
0.03%@ 4Ω @ 1W 1-Channel (Mono) or 2-Channel (Stereo) 25V 600*1 @ 2Ω,300*2 @ 4Ω 52.5V D kind QFP SMD mount 1.05mm(height)
8542.33.00.01 TAS5631 Tray Depop Digital Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 10.8V 1mm 600W x 1 @ 2Ohm; 300W x 2 @ 4Ohm 22.5mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.