Texas Instruments TAS5630PHDR

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 64-Pin HTQFP EP T/R
$ 20.43
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5630PHDR.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages12 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages17 years ago

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TAS5630PHDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.43
$ 14.87
$ 14.87
Stock
151,915
473,045
473,045
Authorized Distributors
0
2
2
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Channels
-
-
-
Output Power
600 W
300 W
300 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTAS5631BPHD
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 64-Pin HTQFP EP Tube
Texas InstrumentsTAS5631BPHDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 64-Pin HTQFP EP T/R

Descriptions

Descriptions of Texas Instruments TAS5630PHDR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 64-Pin HTQFP EP T/R
Analog input 300W Stereo class D amplifier with integrated feedback 64-HTQFP 0 to 70
8542.33.00.01 TAS5630 Tape & Reel (TR) Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 10.8V 1mm 600W x 1 @ 2Ohm; 300W x 2 @ 4Ohm 600W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.