Texas Instruments TAS5424TDKDRQ1

Audio Amp Speaker 4-CH Stereo 116W Class-D Automotive 44-Pin HSSOP EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5424TDKDRQ1.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet42 pages11 years ago
Datasheet43 pages15 years ago
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TAS5424TDKDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.619
Stock
94,893
130,879
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
44
44
Number of Channels
-
-
Output Power
116 W
-
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsTAS5424ATDKDMQ1
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 90W Class-D Automotive 44-Pin HSSOP EP Tube
Texas InstrumentsTAS5424ATDKDQ1
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 90W Class-D Automotive 44-Pin HSSOP EP Tube
Texas InstrumentsTAS5424ATDKDRQ1
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 90W Class-D Automotive 44-Pin HSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TAS5424TDKDRQ1 provided by its distributors.

Audio Amp Speaker 4-CH Stereo 116W Class-D Automotive 44-Pin HSSOP EP T/R
FOUR-CHANNEL AUTOMOTIVE DIGITAL AMPLIFIER Audio Amplifier, 116W, 4 Channel(s), 1 Func, PDSO44
4-Channel Automotive Digital Amplifier 44-HSSOP -40 to 105

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.