Texas Instruments TAS5424ATDKDQ1

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 90W Class-D Automotive 44-Pin HSSOP EP Tube
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5424ATDKDQ1.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet53 pages11 years ago
Datasheet54 pages14 years ago
Datasheet48 pages18 years ago

Newark

CAD Models

Download Texas Instruments TAS5424ATDKDQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTAS5414ATDKDRQ1
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 90W Class-D Automotive 36-Pin HSSOP EP T/R
Texas InstrumentsTAS5414ATDKDQ1
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 90W Class-D Automotive 36-Pin HSSOP EP Tube
Texas InstrumentsTAS5414ATDKDRMQ1
Audio Amp Speaker 2-CH Stereo/4-CH Stereo 116W Class-D Automotive 36-Pin HSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TAS5424ATDKDQ1 provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 90W Class-D Automotive 44-Pin HSSOP EP Tube
28-W, 4-ch, 6- to 26.5-V, analog input class-D audio amplifier w/ I2C diagnostics, load dump 44-HSSOP -40 to 105
8542.33.00.01 TAS5424 Tube Depop Differential Inputs I2C Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 8V 3.5mm 116W x 2 @ 2Ohm 58W x 4 @ 4Ohm 300mA
Audio Power Amplifier IC; Load Impedance:2ohm; Supply Voltage Min:8V; Supply Voltage Max:22V; Package/Case:44-SSOP; No. of Pins:44; Operating Temperature Range:-40°C to +105°C; Leaded Process Compatible:Yes; Output Power, Pout:45W ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.