
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | TAS5424ATDKDRQ1 | 2,000 | 1 | Tape & Reel | 19h | |||||||
| Win Source | WS-TAS5424ATDKDRQ1 | 714 | 1 | 18h | ||||||||
| Worldway Electronics | TAS5424ATDKDRQ1 | 11,200 | 7 | Tape & Reel | 17h | |||||||
| ICPartonline | TAS5424ATDKDRQ1 | 21,098 | >1wk | |||||||||
| GreenTree Electronics | TAS5424ATDKDRQ1 | 155 | 9h |
Download Texas Instruments TAS5424ATDKDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Texas Instruments TAS5424ATDKDRQ1 provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: