Texas Instruments TAS5424TDKDQ1

Audio Amp Speaker 4-CH Stereo 116W Class-D Automotive 44-Pin HSSOP EP Tube
$ 18.619

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5424TDKDQ1.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet42 pages11 years ago
Datasheet43 pages15 years ago
Datasheet4 pages19 years ago

iiiC

element14

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments TAS5424TDKDQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTAS5424ATDKDRQ1G4
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 90W Class-D Automotive 44-Pin HSSOP EP T/R
Texas InstrumentsTAS5414TDKDRMQ1
Audio Amp Speaker 4-CH Stereo 116W Class-D Automotive 36-Pin HSSOP EP Tube
Texas InstrumentsTAS5414TDKDQ1
Audio Amp Speaker 4-CH Stereo 116W Class-D Automotive 36-Pin HSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5424TDKDQ1 provided by its distributors.

Audio Amp Speaker 4-CH Stereo 116W Class-D Automotive 44-Pin HSSOP EP Tube
4-Channel Automotive Digital Amplifier 44-HSSOP -40 to 105
Audio Power Amplifier IC; No. of Channels:4; Output Power, Po rms:45W; Load Impedance Min:2ohm; Supply Voltage Min:8V; Supply Voltage Max:22V; Package/Case:44-SSOP; No. of Pins:44; Operating Temperature Range:-55°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.