Texas Instruments TAS5414TDKDRMQ1

Audio Amp Speaker 4-CH Stereo 116W Class-D Automotive 36-Pin HSSOP EP Tube
$ 11.228

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5414TDKDRMQ1.

Texas Instruments

Datasheet43 pages15 years ago
Datasheet4 pages19 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5414TDKDRMQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.228
$ 30.285
$ 30.285
Stock
158,500
193,046
193,046
Authorized Distributors
2
2
2
Case/Package
SSOP
SOP
SOP
Number of Pins
36
36
36
Number of Channels
4
-
-
Output Power
116 W
-
-
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
-
8 V
8 V
Max Supply Voltage
-
22 V
22 V

Related Parts

Texas InstrumentsTAS5414ATDKDMQ1
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 90W Class-D Automotive 36-Pin HSSOP EP Tube
Texas InstrumentsTAS5121DKD
Audio Amp Speaker 1-CH Mono 100W Class-AB 36-Pin HSSOP EP Tube
Texas InstrumentsTAS5121DKDR
Audio Amp Speaker 1-CH Mono 100W Class-AB 36-Pin HSSOP EP T/R
Audio Amp Speaker 2-CH Stereo 15W Class-D 44-Pin SSOP T/R
Audio Amp Speaker 2-CH Stereo 15W Class-D 44-Pin SSOP
LA4425PV Series 2 Channel 16 V 5 W Power Amplifier Car Audio - SSOP-44K

Descriptions

Descriptions of Texas Instruments TAS5414TDKDRMQ1 provided by its distributors.

Audio Amp Speaker 4-CH Stereo 116W Class-D Automotive 36-Pin HSSOP EP Tube
FOUR-CHANNEL AUTOMOTIVE DIGITAL AMPLIFIERS | IC AMP AUDIO 116W QUAD D 36SSOP
4-Channel Automotive Digital Amplifier 36-HSSOP -40 to 105
Audio Power Amplifier IC; No. of Channels:4; Load Impedance Min:2ohm; Supply Voltage Min:8V; Supply Voltage Max:22V; Package/Case:36-SSOP; No. of Pins:36; Operating Temperature Range:-40°C to +105°C; Amplifier Class:D ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.