Texas Instruments TAS5414ATDKDMQ1

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 90W Class-D Automotive 36-Pin HSSOP EP Tube
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5414ATDKDMQ1.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages11 years ago
Technical Drawing2 pages10 years ago
Datasheet54 pages14 years ago
Datasheet48 pages18 years ago

Newark

iiiC

Farnell

CAD Models

Download Texas Instruments TAS5414ATDKDMQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.285
$ 30.285
Stock
114,256
193,584
193,584
Authorized Distributors
0
2
2
Case/Package
SSOP
SOP
SOP
Number of Pins
36
36
36
Number of Channels
4
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
22 V
22 V
22 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTAS5414TDKDRMQ1
Audio Amp Speaker 4-CH Stereo 116W Class-D Automotive 36-Pin HSSOP EP Tube
Audio Amp Speaker 2-CH Stereo 14W Class-D 44-Pin SSOP-J EP Fan-Fold
Texas InstrumentsTAS5121DKD
Audio Amp Speaker 1-CH Mono 100W Class-AB 36-Pin HSSOP EP Tube
Texas InstrumentsTAS5121DKDR
Audio Amp Speaker 1-CH Mono 100W Class-AB 36-Pin HSSOP EP T/R
Audio Amp Speaker 2-CH Stereo 15W Class-D 44-Pin SSOP
Audio Amp Speaker 2-CH Stereo 15W Class-D 44-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments TAS5414ATDKDMQ1 provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 90W Class-D Automotive 36-Pin HSSOP EP Tube
AUDIO POWER AMPLIFIER, CLASS D, 28W HSSOP-36
4-Channel Automotive Digital Amplifiers 36-HSSOP -40 to 105
EAR99 TAS5414 Tube Depop I2C Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 8V 3.5mm 116W x 2 @ 2Ohm 58W x 4 @ 4Ohm 300mA
IC, AUDIO POWER AMP, QUAD, 36SSOP; Amplifier Class:D; No. of Channels:4; Output Power:28W; Supply Voltage Range:8V to 22V; THD + N:0.02% @ 1W, 4ohm, PVDD=14.4V; Load Impedance:2ohm; Operating Temperature Range:-40°C to +105°C; Amplifier Case Style:HSSOP; No. of Pins:36; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:5414; Load Impedance Min:2ohm; Output Power Pout:45W; Package / Case:SSOP; Power Rating RMS:116W; Supply Voltage Max:22V; Supply Voltage Min:8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAS5414ATDKDMQ1.