Texas Instruments TAS5121DKDR

Audio Amp Speaker 1-CH Mono 100W Class-AB 36-Pin HSSOP EP T/R
$ 2.711

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5121DKDR.

Texas Instruments

Datasheet21 pages15 years ago
Datasheet11 pages23 years ago

Mouser

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5121DKDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.711
$ 9.698
$ 9.698
Stock
797,955
135,505
135,505
Authorized Distributors
2
2
2
Case/Package
SSOP
-
-
Number of Pins
36
36
36
Number of Channels
-
-
-
Output Power
100 W
100 W
100 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments TAS5121DKDR provided by its distributors.

Audio Amp Speaker 1-CH Mono 100W Class-AB 36-Pin HSSOP EP T/R
100-W Mono Digital Amplifier Power Stage 36-HSSOP 0 to 70
0.05% 1-Channel Mono 100W 8Ω 1-Channel Mono HSSOP-36 SMD mount,glue mount 14.5mm*16mm*3.3mm
Amplifiers - Audio Power TAS5121 Digital Amp Power Stage
Audio Power Amplifier IC; Load Impedance:4ohm; Package/Case:36-SSOP; No. of Pins:36; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Output Power, Pout:100W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.