Texas Instruments TAS5186ADDVG4

Audio Amp Speaker 1-CH Mono/5-CH Stereo 60W Class-AB 44-Pin HTSSOP EP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5186ADDVG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

iiiC

Newark

CAD Models

Download Texas Instruments TAS5186ADDVG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.38
$ 10.38
Stock
25,350
232,572
232,572
Authorized Distributors
0
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
44
44
44
Number of Channels
-
-
-
Output Power
30 W
30 W
30 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5186ADDVG4.

Related Parts

Texas InstrumentsTAS5132DDV
Audio Amp Speaker 2-CH Stereo/4-CH Stereo 26W Class-AB 44-Pin HTSSOP EP Tube
Texas InstrumentsTAS5132DDVR
Audio Amp Speaker 2-CH Stereo/4-CH Stereo 26W Class-AB 44-Pin HTSSOP EP T/R
Texas InstrumentsTAS5132DDVG4
Audio Amp Speaker 2-CH Stereo/4-CH Stereo 26W Class-AB 44-Pin HTSSOP EP Tube
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP Bulk

Descriptions

Descriptions of Texas Instruments TAS5186ADDVG4 provided by its distributors.

Audio Amp Speaker 1-CH Mono/5-CH Stereo 60W Class-AB 44-Pin HTSSOP EP Tube
210-W (5.1-Channel) Digital Amplifier Power Stage 44-HTSSOP 0 to 70
8542.33.00.01 Rail/Tube ALSO REQUIRES 0V TO 40V SUPPLY DUAL audio amplifier 10.8V 14mm 22mA 60W
Audio Power Amplifier IC; Load Impedance:3ohm; Package/Case:44-HTSSOP; No. of Pins:44; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Output Power, Pout:30W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.