Texas Instruments TAS5186ADDVR

Audio Amp Speaker 1-CH Mono/5-CH Stereo 60W Class-AB 44-Pin HTSSOP EP T/R
$ 11.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5186ADDVR.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5186ADDVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.739
$ 17.079
$ 17.079
Stock
250,266
187,112
187,112
Authorized Distributors
2
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
44
44
44
Number of Channels
-
6
6
Output Power
30 W
30 W
30 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
10.8 V
10.8 V
Max Supply Voltage
-
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5186ADDVR.

Related Parts

Texas InstrumentsTAS5132DDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 50W Class-AB 44-Pin HTSSOP EP Tube
Texas InstrumentsTAS5132DDVR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 50W Class-AB 44-Pin HTSSOP EP T/R
Texas InstrumentsTAS5132DDVG4
Audio Amp Speaker 2-CH Stereo/4-CH Stereo 26W Class-AB 44-Pin HTSSOP EP Tube
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP Bulk

Descriptions

Descriptions of Texas Instruments TAS5186ADDVR provided by its distributors.

Audio Amp Speaker 1-CH Mono/5-CH Stereo 60W Class-AB 44-Pin HTSSOP EP T/R
210-W 5.1 channel, 0- to 34-V supply, PWM input Class-D audio amplifier 44-HTSSOP 0 to 70
Audio Amp 6-Channel D-Class 10.8V/13.2V 60*1@3Ω, 30*5@6Ω 0.03%@6Ω @1W 3Ω HTSSOP-44 SMD, Adhesive Mount 8.3mm × 14.1mm × 1.05mm
8542.33.00.01 TAS5186 Tape & Reel (TR) Digital Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 10.8V 1.15mm 60W x 1 @ 3Ohm; 30W x 5 @ 6Ohm 22mA
Audio Power Amplifier IC; Load Impedance:3ohm; Package/Case:44-HTSSOP; No. of Pins:44; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Output Power, Pout:30W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.