Texas Instruments TAS5132DDV

Audio Amp Speaker 2-CH Stereo/4-CH Stereo 26W Class-AB 44-Pin HTSSOP EP Tube
$ 5.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5132DDV.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago
Datasheet9 pages21 years ago

Upverter

Arrow Electronics

Newark

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5132DDV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.917
$ 4.491
Stock
175,379
314,748
Authorized Distributors
2
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
44
44
Number of Channels
2
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
0 V
-
Max Supply Voltage
19 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5132DDV.

Related Parts

Texas InstrumentsTAS5342LADDVR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 150W Class-AB 44-Pin HTSSOP EP T/R
Texas InstrumentsTAS5342LADDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 150W Class-AB 44-Pin HTSSOP EP Tube
Texas InstrumentsTPA3118D2DAPR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D Automotive 32-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP Bulk

Descriptions

Descriptions of Texas Instruments TAS5132DDV provided by its distributors.

Audio Amp Speaker 2-CH Stereo/4-CH Stereo 26W Class-AB 44-Pin HTSSOP EP Tube
20-W stereo, 40-W mono, 0- to 19-V supply, PWM input Class-D audio amplifier 44-HTSSOP 0 to 70
0.02% 2-Channel (Stereo) 10.8V 26*2 @ 6Ω 13.2V 8Ω D kind HTSSOP-44 SMD mount 14mm*6.1mm*1.05mm
Audio Power Amplifier IC; No. of Channels:2; Output Power, Po rms:20W; Load Impedance Min:6ohm; Package/Case:44-HTSSOP; No. of Pins:44; Operating Temperature Range:0°C to +70°C; Features:Low Power, High-Fidelity ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.