Texas Instruments TAS5132DDVG4

Audio Amp Speaker 2-CH Stereo/4-CH Stereo 26W Class-AB 44-Pin HTSSOP EP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5132DDVG4.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago
Datasheet9 pages21 years ago

iiiC

CAD Models

Download Texas Instruments TAS5132DDVG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.491
$ 4.491
Stock
147,953
299,031
299,031
Authorized Distributors
0
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
44
44
44
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5132DDVG4.

Related Parts

Texas InstrumentsDRV8412DDWR
70V, 6A dual H-bridge motor driver with current regulation 44-HTSSOP -40 to 85
Texas InstrumentsTAS5342LADDVR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 150W Class-AB 44-Pin HTSSOP EP T/R
Texas InstrumentsTAS5612LADDVR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 250W Class-D 44-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP Bulk

Descriptions

Descriptions of Texas Instruments TAS5132DDVG4 provided by its distributors.

Audio Amp Speaker 2-CH Stereo/4-CH Stereo 26W Class-AB 44-Pin HTSSOP EP Tube
STEREO DIGITAL AMPLIFIER POWER STAGE | IC AMP AUDIO PWR 26W D 44TSSOP
20-W stereo, 40-W mono, 0- to 19-V supply, PWM input Class-D audio amplifier 44-HTSSOP 0 to 70
8542.33.00.01 TAS5132 Tube Digital Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 10.8V 1.15mm 26W x 2 @ 6Ohm 9mA
Audio Power Amplifier IC; Load Impedance:6ohm; Package/Case:44-HTSSOP; No. of Pins:44; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Output Power, Pout:20W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.