Texas Instruments TAS5152DKDRG4

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 45W Class-AB 36-Pin HSSOP EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5152DKDRG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet30 pages12 years ago
Datasheet29 pages15 years ago
Datasheet28 pages18 years ago
Datasheet19 pages21 years ago

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TAS5152DKDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.251
$ 7.251
Stock
85,442
158,168
158,168
Authorized Distributors
0
4
4
Case/Package
SOP
-
-
Number of Pins
36
36
36
Number of Channels
-
2
2
Output Power
125 W
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
10.8 V
10.8 V
Max Supply Voltage
-
37 V
37 V

Related Parts

Texas InstrumentsTAS5261DKDRG4
IC AMP AUDIO PWR 400W D 36SSOP / Audio Amp Speaker 2-CH Stereo Class-AB 36-Pin HSSOP EP T/R
Texas InstrumentsTAS5261DKDG4
Audio Amp Speaker 2-CH Stereo Class-AB 36-Pin HSSOP EP Tube
Texas InstrumentsTAS5121IDKDE4
100-W mono, 0- to 32-V supply, PWM input open loop Class-D audio amplifier 36-HSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TAS5152DKDRG4 provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 45W Class-AB 36-Pin HSSOP EP T/R
125-W Stereo Digital Amplifier Power Stage 36-HSSOP 0 to 70
Amplifiers - Audio Power Stereo 125W Powerstage
Audio Power Amplifier IC; Load Impedance:2ohm; Package/Case:36-SSOP; No. of Pins:36; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Output Power, Pout:125W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.