Texas Instruments TAS5261DKDRG4

IC AMP AUDIO PWR 400W D 36SSOP / Audio Amp Speaker 2-CH Stereo Class-AB 36-Pin HSSOP EP T/R
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5261DKDRG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet26 pages12 years ago
Datasheet25 pages15 years ago
Datasheet23 pages18 years ago
Datasheet9 pages20 years ago

Newark

Arrow Electronics

CAD Models

Download Texas Instruments TAS5261DKDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.66
Stock
72,528
105,998
Authorized Distributors
0
1
Case/Package
SOP
-
Number of Pins
36
36
Number of Channels
-
2
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
10.8 V
10.8 V
Max Supply Voltage
13.2 V
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5261DKDRG4.

Related Parts

Texas InstrumentsTAS5631BDKDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 44-Pin HSSOP EP T/R
Texas InstrumentsTAS5631BDKD
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 44-Pin HSSOP EP Tube
Texas InstrumentsTAS5152DKDG4
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 45W Class-AB 36-Pin HSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5261DKDRG4 provided by its distributors.

IC AMP AUDIO PWR 400W D 36SSOP / Audio Amp Speaker 2-CH Stereo Class-AB 36-Pin HSSOP EP T/R
315-W mono, 0- to 52.5-V supply, PWM input Class-D audio amplifier 36-HSSOP 0 to 70
Audio Amplifier, 315W, 1 Channel(s), 1 Func, PDSO36
IC, AUDIO PWR AMP, CLASS D 165W HSSOP-36
8542.33.00.01 TAS5261 Tape & Reel (TR) Digital Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 10.8V 3.5mm 400W x 1 @ 3Ohm 7.7mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.