Texas Instruments TAS5152DKD

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 45W Class-AB 36-Pin HSSOP EP Tube
$ 10.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5152DKD.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet30 pages12 years ago
Datasheet19 pages21 years ago

Farnell

Mouser

Newark

Factory Futures

Inventory History

3 month trend:
-0.66%

CAD Models

Download Texas Instruments TAS5152DKD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.08
$ 8.438
$ 8.438
Stock
211,615
394,677
394,677
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
36
36
36
Number of Channels
2
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
10.8 V
-
-
Max Supply Voltage
37 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Related Parts

STMicroelectronicsTDA749213TR
TDA749213 Series 50 W 2-CH Stereo Class-D Audio Amplifier - PowerSSO-36
STMicroelectronicsTDA7492
Dual 50 W 26 V 33.6 dB Surface Mount Class D Audio Amplifier - POWERSSO-36
STMicroelectronicsTDA7498LTR
Audio Amp Speaker 2-CH Stereo 80W Class-D 36-Pin PowerSSO EP T/R
Analog DevicesMAX98400AETX+
Audio Amp Speaker 1-CH Mono/2-CH Stereo 44WClass-D 36-Pin TQFN EP Tube
NXP SemiconductorsTDA8932BT/N2,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin SO Bulk
Texas InstrumentsTAS5261DKD
315-W mono, 0- to 52.5-V supply, PWM input Class-D audio amplifier 36-HSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TAS5152DKD provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 45W Class-AB 36-Pin HSSOP EP Tube
125-W stereo, 240-W mono, 0- to 37-V supply, PWM input Class-D audio amplifier 36-HSSOP 0 to 70
AUDIO POWER AMPLIFIER, CLASS D 125W HSSOP-36
Amplifiers - Audio Power Stereo 125W Powerstage
EAR99 TAS5152 Tube Digital Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 10.8V 3.5mm 125W x 2 @ 4Ohm 16mA
IC, AUDIO PWR 125W D 36SSOP; Amplifier Class:D; No. of Channels:2; Output Power:125W; Supply Voltage Range:0V to 37V, 10.8V to 13.2V; THD + N:0.02% @ 1W, 4ohm, PVDD=35V; Load Impedance:2ohm; Operating Temperature Range:0°C to +70°C; Amplifier Case Style:HSSOP; No. of Pins:36; MSL:MSL 4 - 72 hours; SVHC:No SVHC (20-Jun-2011); Base Number:5152; Load Impedance Min:2ohm; Output Power Pout:125W; Package / Case:HSSOP; Power Rating RMS:125W; Supply Voltage Max:37V; Supply Voltage Min:10.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAS5152DKD.