Texas Instruments TAS5121IDKDE4

100-W mono, 0- to 32-V supply, PWM input open loop Class-D audio amplifier 36-HSSOP -40 to 85
$ 9.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5121IDKDE4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet23 pages11 years ago
Datasheet22 pages15 years ago
Datasheet18 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5121IDKDE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.698
$ 9.698
$ 9.698
Stock
66,633
120,665
120,665
Authorized Distributors
2
2
2
Case/Package
SOP
-
-
Number of Pins
36
36
36
Number of Channels
-
-
-
Output Power
100 W
100 W
100 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTAS5152DKDRG4
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 45W Class-AB 36-Pin HSSOP EP T/R
Texas InstrumentsTAS5261DKDRG4
IC AMP AUDIO PWR 400W D 36SSOP / Audio Amp Speaker 2-CH Stereo Class-AB 36-Pin HSSOP EP T/R
Texas InstrumentsTAS5152DKDG4
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 45W Class-AB 36-Pin HSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5121IDKDE4 provided by its distributors.

100-W mono, 0- to 32-V supply, PWM input open loop Class-D audio amplifier 36-HSSOP -40 to 85
Audio Amp Speaker 1-CH Mono 100W Class-AB 36-Pin HSSOP EP Tube
Amplifiers - Audio Power Digital Amplifier Power Stage
8542.33.00.01 SOP IT ALSO REQUIRES 10.8V TO 13.2V SUPPLY ACTIVE (Last Updated: 4days ago) audio amplifier 30.5V 3.5mm 30mA 100W
Audio Power Amplifier IC; Load Impedance:4ohm; Package/Case:36-SSOP; No. of Pins:36; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Power, Pout:100W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -TAS5121IDKDE4