Texas Instruments TAS3001CPW

Audio Processor Bass/Treble 0.1MHz 28-Pin TSSOP
$ 2.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS3001CPW.

Texas Instruments

Datasheet58 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet72 pages24 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS3001CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.79
$ 2.79
Stock
455,198
158,650
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Data Bus Width
-
-
Interface
I2C
I2C
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Max Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

NXP SemiconductorsPCA9575PW2,118
PCA9575 Tape & Reel (TR) Active I2C SMBus io expander 1.1V~3.6V 400kHz 1mA 3mA -40C~85C
Texas InstrumentsPCM3060PWR
24-bit Asynchronous Stereo Audio Codec with 96/192kHz sampling rate 28-TSSOP -25 to 85
Texas InstrumentsTLV320AIC23BIPWR .
Low-Power Stereo CODEC with HP Amplifier 28-TSSOP -40 to 85
Texas InstrumentsTLV320AIC23BPWR
IC STEREO AUDIO CODEC 28-TSSOP / General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin TSSOP T/R
NXP SemiconductorsTDA8024TT/C1,118
Smart Card Interface 3.2MHz 3.3V/5V 560mW T/R 28-Pin TSSOP
NXP SemiconductorsTDA8024TT/C1/S1J
Standard Smart Card Interface/Reel Rohs Compliant: Yes |NXP Semiconductors TDA8024TT/C1/S1J

Descriptions

Descriptions of Texas Instruments TAS3001CPW provided by its distributors.

Audio Processor Bass/Treble 0.1MHz 28-Pin TSSOP
Stereo Audio Digital Equalizer 28-TSSOP 0 to 70
DSP - Audio Processors Stero Audio Digital Equalizer
IC AUDIO SIGNAL PROCESSOR 2-CH
IC AUDIO SIGNAL PROCESSR 28TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.