NXP Semiconductors PCA9575PW2,118

PCA9575 Tape & Reel (TR) Active I2C SMBus io expander 1.1V~3.6V 400kHz 1mA 3mA -40C~85C
$ 1.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9575PW2,118.

IHS

Datasheet44 pages2 years ago

Farnell

NXP Semiconductors

Augswan

LCSC

Inventory History

3 month trend:
+6.36%

CAD Models

Download NXP Semiconductors PCA9575PW2,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-07-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsPCA9558PW,112
Multiplexer, 9558 Series, 1-Func, 5 Line Input, 1 Line Output, True Output, CMOS, PDSO28
NXP SemiconductorsTDA8023TT/C1,118
TDA Series 2.7 to 6.5 V 6 kV ESD Low Power IC Card Interface - TSSOP-28
NXP SemiconductorsPCA9558PW,118
Multiplexer, 9558 Series, 1-Func, 5 Line Input, 1 Line Output, True Output, CMOS, PDSO28
Texas InstrumentsMAX3243CPWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 117.508773mg 150ns
Texas InstrumentsTRS3243ECPWR
EAR99 TRS3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 117.508773mg 150ns
Texas InstrumentsTRS3243CPWR
EAR99 TRS3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 117.508773mg 250kbps

Descriptions

Descriptions of NXP Semiconductors PCA9575PW2,118 provided by its distributors.

PCA9575 Tape & Reel (TR) Active I2C SMBus io expander 1.1V~3.6V 400kHz 1mA 3mA -40C~85C
16-Bit I2C-Bus And Smbus, Level Translating, Low Voltage Gpio With Reset And Interrupt/ Reel Rohs Compliant: Yes |NXP Semiconductors PCA9575PW2,118
I2C Bus and SMBus Level Translating 28-Pin TSSOP T/R
I2C/SMBus Interface 400kHz 3.6V 28-Pin TSSOP T/R
1mA 3mA I2C,SMBus 16 1.1V 3.6V 400KHz TSSOP-28
400kHz TSSOP-28 I/O Expanders ROHS
ICI/O PORT16-BITCMOSTSSOP28PINPLASTIC
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO28
IC I2C/SMBUS 16BIT GPIO 28-TSSOP
BU 510 - SECURITY & CONNECTIVITY
I/O EXPANDER, 16I/O, -40 TO 85DEG C; Chip Configuration: 16bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 1.1V; Supply Voltage Max: 3.6V; Interface Case Style: TSSOP; No. of Pins: 28Pins; No. of

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9575PW2118