Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV320AIC23BPWR

IC STEREO AUDIO CODEC 28-TSSOP / General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin TSSOP T/R

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC23BPWR.

Texas Instruments

Datasheet54 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet54 pages17 years ago
Datasheet54 pages17 years ago
Datasheet54 pages17 years ago

Mouser

SHENGYU ELECTRONICS

ODG (Origin Data Global)

LCSC

CAD Models

Download Texas Instruments TLV320AIC23BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.133
$ 7.133
Stock
273,032
465,457
465,457
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Resolution
4 B
4 B
4 B
Interface
2-Wire, I2C, SPI
2-Wire, I2C, SPI
2-Wire, I2C, SPI
Number of A/D Converters
2
2
2
Number of DAC Channels
1
1
1
Signal to Noise Ratio (SNR)
90 dB
90 dB
90 dB
Min Supply Voltage
1.42 V
1.42 V
1.42 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC23BPWR.

Related Parts

Texas Instruments6PAIC23BIPWRG4Q1
Automotive Stereo Audio CODEC, 8- to 96 kHz, With Integrated Headphone Amp 28-TSSOP -40 to 85
Cirrus LogicCS4272-CZZ
Cirrus Logic Audio Codec IC, 2passageway, 28Pin, TSSOPencapsulation, 192kspssampling_rate
Cirrus LogicCS4271-DZZ
General Purpose Audio Codec 2ADC / 2DAC Ch Automotive 28-Pin TSSOP Tube
Cirrus LogicCS4271-CZZ
Audio Codec 2ADC / 2DAC 24-Bit 28-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments TLV320AIC23BPWR provided by its distributors.

IC STEREO AUDIO CODEC 28-TSSOP / General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin TSSOP T/R
Low-Power Stereo CODEC with HP Amplifier 28-TSSOP -10 to 70
IC STEREO AUDIO CODEC 28-TSSOP "Stereo Audio Interface 16 b, 20 b, 24 b, 32 b I2C, Serial 28-TSSOP"
Tape & Reel (TR) e4 Active TLV320AIC23 codec 90dB 1.42V 117.508773mg 23mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV320AIC23BPWR.