Texas Instruments SNJ55LBC172J

7mA Not Required, RS-485 0 4 Driver 4.75V 5.25V 10Mbps CDIP-16 19.56mm*6.92mm*5.08mm
$ 50.473
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ55LBC172J.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet14 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments SNJ55LBC172J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 50.473
$ 7.338
$ 7.338
Stock
30,612
168,744
168,744
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
RS-485
RS-485
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
10 Gbps
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN55LBC174J
Quadruple Low-Power Differential Line Driver 16-CDIP -55 to 125
Texas Instruments5962-9076504QEA
Quadruple Low-Power Differential Line Driver 16-CDIP -55 to 125
Texas Instruments5962-9163901MEA
Quadruple Differential Line Driver 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ55LBC172J provided by its distributors.

7mA Not Required,RS-485 0 4 Driver 4.75V 5.25V 10Mbps CDIP-16 19.56mm*6.92mm*5.08mm
RoHS Compliant Contains Lead TRUE STANDARD logic receiver 125C 10Gbps 5V 5.08mm
Quadruple Low-Power Differential Line Driver 16-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.